*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1500+ | $0.346 |
| 4500+ | $0.325 |
| 13500+ | $0.306 |
Power Chip Inductor 33µH 20% 204 mOhm 1.5A Taped/Reel 1000 QTY
| Specification | Value |
|---|---|
| Inductance | 33 uH |
| Current Rating | 1.50 A |
| Maximum DC Resistance | 204 mOhm |
| Manufacturer Series | 242418FPS |
| Technology | Wirewound |
| Core Material | Ferrite |
| Protection Style | Semi-Shielded |
| Test Frequency | 100 kHz |
| Tolerance | 20% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Packaging | Taped/Reel |
| Package | 2424 |
| Depth | 6.20 mm |
| Height | 4.50 mm |
| Length | 6.20 mm |
| Product Type | Power Chip Inductor |
| Compliance | Compliance Docs |