Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 2436 04 USB Rectangular Connectors

  • USB DVI HDMI Connectors 162888 USB C 3.1 Socket 24 Pole SMT
  • Jameco Part no.: 2859703
  • Manufacturer: Lumberg
  • Manufacturer p/n: 2436 04
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235
New Product

$1.73 ea

10 Weeks Lead Time


# of units Price
900+ $1.73
2700+ $1.62

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

USB DVI HDMI Connectors 162888 USB C 3.1 Socket 24 Pole SMT

Features

  • Series: 24
  • Connector Type: USB-C (USB TYPE-C)
  • Number of Contacts: 24
  • Gender: Receptacle
  • Specifications: USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
  • Mounting Type: Surface Mount, Right Angle
  • Mounting Feature: -
  • Termination: Solder
  • Operating Temperature: -20°C ~ 85°C
  • Number of Ports: 1
  • Current Rating (Amps): 5A
  • Voltage - Rated: 20V
  • Mating Cycles: 10000
  • Shielding: -
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

USB, DVI, HDMI Connectors 162888 USB C 3.1 Socket 24 Pole SMT.



Report a problem
Suggest a product
Specification Value
Product TypeUSB-C (USB TYPE-C)
GenderReceptacle
Number of Contacts24
Body OrientationSolder
MountingSurface Mount, Right Angle


Report a problem
Suggest a product
Jameco Register
;