Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

24 AWG Bare Nickel Chromium Resistance Wire (BNC) - 1/4 lb Roll (200 ft.)

  • Jameco Part no.: 2119419
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 24BNC
  • HTS code: 8544.49.3080
You May Also Like
20 BNC 20 BNC
Jameco ValuePro
$26.95

$21.95 ea

5 In Stock
22 ship on Oct. 9


# of units Price
1+ $21.95
5+ $19.95
25+ $17.95

Request Larger Quantity Quote

24 AWG Bare Nickel Chromium Resistance Wire (BNC) 1/4 lb Roll (approx. 205 Feet)

Features:

  • Temperature: to +982°C (1800°F)
  • Excellent resistance characteristics
  • ASTM B267 class 3b
  • ASTM E112

Overview

Solid bare nickel chromium resistance wire - 60% nickel, 16% chromium, 24% iron. It comes in a 1/4 lb. roll (approx. 200 feet).

Specifications:

  • ¼ lb. spools
  • Conductor Size: 24 AWG
  • Nominal O.D.: 0.0201 in. (0.5105mm)
  • Ohms per ft. at 68°F: 1.671Ω
  • Temperature: Up to +982°C



Report a problem
Suggest a product
Specification Value
Product TypeBNC Resistance Wire
Wire Gauge (AWG)24
Number of Conductors1
Conductor StrandSolid
ColorNickel
Length205 ft.
Insulation TypeN/A
Voltage RatingN/A
Package1/4 LB. Spool
Additional FeatureASTM B267 class 3b, ASTM E112


Report a problem
Suggest a product
Jameco Register
;