Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 2500.096 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 Plug SVT Jacket 8 Feet Black
  • Jameco Part no.: 2292127
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 2500.096
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
2500.120 2500.120
Quail Electronics
$9.95
10W1-14-01210 10W1-14-01210
Jameco ValuePro
$10.95
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$8.55 ea

416 ship on Sep. 28


# of units Price
5+ $8.55
25+ $7.95
100+ $7.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 SVT Jacket 8 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SVT
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 8
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length8 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;