Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 2500.120AL 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 Auto-Locking SVT Jacket 10' Black
  • Jameco Part no.: 2233908
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 2500.120AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$11.95 ea

1,150 ship on Sep. 22


# of units Price
5+ $11.95
25+ $10.95
100+ $10.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

3-Conductor AC Power Cord 10 Feet with Auto Lock Connector

NEMA 5-15P to IEC-60320-C13 auto lock detachable AC power cord.

Specifications

  • Side 1: NEMA 5-15P
  • Side 2: IEC-60320-C13 (locking)
  • Gauge: 18 AWG (3 conductor)
  • Jacket type: SVT (105°C)
  • Length: 10 feet
  • Rating: 10A @ 250 VAC
  • Outer diameter: 0.23" - 0.265"
  • Wire color code: North American (white, black, green)


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13 (Locking)
AWG/Conductor18/3
Cord TypeSVT
Length10 ft.
Agency ApprovalsUL, CUL, SAA, TUV, CE
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.55 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;