| # of units | Price |
|---|---|
| 12+ | $85.75 |
| 48+ | $81.45 |
Trace Tech Conductive Pen.
| Specification | Value |
|---|---|
| Container | Pen |
| Size | 4.9 mL |
| Product Type | Conductive Silver Coating |
| Additional Feature | 12 Month Shelf Life |
| Manufacturer Series | TraceTech |
| Material | Silver |
| Application | Circuit Repair |