Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 251-30609 Management Products Grommet and Bushings

  • Grommet, Panel Thickness 0.256''-0.319'', PTFE, Natural, 9.7ft per Package
  • Jameco Part no.: 2820391
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 251-30609
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547.20.0000
You May Also Like
251-30309 251-30309
HellermannTyton
$268.99
251-30409 251-30409
HellermannTyton
$379.27
251-30509 251-30509
HellermannTyton
$393.60
251-30809 251-30809
HellermannTyton
$743.51
FHA FHA
HellermannTyton
$151.44
FHB FHB
HellermannTyton
$157.22
New Product

$523.27 ea

8 Weeks Lead Time


# of units Price
1+ $523.27
5+ $495.73

Request Larger Quantity Quote

Grommet Panel Thickness 0.256''-0.319'' PTFE Natural 9.7ft per Package

Features

  • Can be cut to length with scissors, eliminating waste and keeping stock to a minimum.
  • Available in 9 sizes, for thicknesses from .
  • 016" to .
  • 512", insuring proper fit.
  • Product Type: Grommet Edging - Special Materials

Technical Specifications

  • Material: Polytetrafluoroethylene (PTFE)
  • Operating Temperature: -76°F to +500°F (-60°C to +260°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Focused Markets and Industries: Aerospace Industry; Defense Industry; Electronics Industry
  • Height H (Imperial): 0.268"
  • Height H (Metric): 6.8 mm
  • Height H2 (Imperial): 0.189"
  • Height H2 (Metric): 4.8 mm
  • Length L (Imperial): 9.7 ft
  • Panel Thickness (Imperial): 0.26 - 0.32"
  • Panel Thickness (Metric): 6.5 - 8.1 mm
  • Panel Thickness Max. (Imperial): 0.32"
  • Panel Thickness Max. (Metric): 8.1 mm
  • Panel Thickness Min. (Imperial): 0.26"
  • Panel Thickness Min. (Metric): 6.5 mm
  • Reel Length (imperial): 9.7 ft
  • Variant: Open
  • Width W (Imperial): 0.449"
  • Width W (Metric): 11.4 mm
  • Width W2 (Imperial): 0.327"
  • Width W2 (Metric): 8.3 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306342786

Overview

HellermannTyton's Flexiform grommet is a unique, continuous wire protection product which fits easily in all shapes and sizes of holes without the aid of tools or adhesives. Flexiform grommet can be used on any type of material including wood, steel, aluminum, plexiglass, and glass.



Report a problem
Suggest a product
Specification Value
ShapeEdging - 9.7 L (2.96m)
ColorNatural
Product TypeGrommet - Edging, Slotted
Max Panel Thickness0.256 in. ~ 0.319 in. (6.50mm ~ 8.10mm)
Manufacturer SeriesFlexiform
For Use WithEdges, Irregular Holes
MaterialPolytetrafluoroethylene (PTFE)
UL Flammability CodeUL94 V-0


Report a problem
Suggest a product
Jameco Register
;