| # of units | Price |
|---|---|
| 20+ | $7.42 |
| 100+ | $6.97 |
| 500+ | $6.62 |
DIN Rail TS35x7.5mm Steel Perforated 2 Meter Long (78" Long) 6.3x18mm Slot
| Specification | Value |
|---|---|
| Product Type | DIN Rail |
| Manufacturer Series | TS |
| Device Supported | All TS35x7.5 DIN Rail Devices |
| Material | Steel |
| Finish | Zinc Plated |
| Length | 78 in., 2 m |