Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 255I,GY Electronic Enclosures

  • Enclosure Gray ABS Hand Held Split Sides 5.620" L x 3.250" W x 3.400" H I-Plate Insert Area
  • Jameco Part no.: 2658143
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 255I,GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$11.15 ea

57 ship on Sep. 21


# of units Price
1+ $11.15
10+ $10.25
50+ $9.55
100+ $8.95
500+ $8.35

Request Larger Quantity Quote

Enclosure Gray ABS Hand Held Split Sides 5.620" 142.75mm L x 3.250" 82.55mm W x 3.400" 86.36mm H I-Plate Insert Area

Features

  • Battery Options: 1 9V
  • Color: Gray
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 3.4
  • Serpac Series: X5X
  • S-Series Bottom Option: Battery Compartment - 9V (Sliding)
  • S-Series Color: Gray
  • S-Series Height: 3.4 In.
  • S-Series Length x Width: (Series 5) 5.62 x 3.25 In.
  • S-Series Top Option: Smooth Recess (Bottom Fastening)
  • Top Color: Gray
  • Top Options: Recessed-Smooth - I
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length5.620 in., 142.75 mm
Width3.250 in., 82.55 mm
Height3.400 in., 86.36 mm
ColorGray
Additional FeatureUser Insert Area, Recessed Untextured Surface, 9V Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;