Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 25RS2K (3362Z-1-202) Potentiometers Trimmers

  • 1/4" Square 2k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Side Adjustment PC Pins THM
  • Jameco Part no.: 2194638
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 25RS2K (3362Z-1-202)
  • HTS code: 8533.40.8050
You May Also Like
3362P-1-501LF-JVP 3362P-1-501LF-JVP
Jameco ValuePro
$0.39
3362P-1-502LF-JVP 3362P-1-502LF-JVP
Jameco ValuePro
$0.89
3362P-1-103LF-JVP 3362P-1-103LF-JVP
Jameco ValuePro
$0.95
3362P-1-102LF-JVP 3362P-1-102LF-JVP
Jameco ValuePro
$0.79
3362P-1-203LF-JVP 3362P-1-203LF-JVP
Jameco ValuePro
$0.79
3362P-1-503LF-JVP 3362P-1-503LF-JVP
Jameco ValuePro
$0.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
250+ $0.19

Request Larger Quantity Quote

1/4" Square 2k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Side Adjustment PC Pins THM

Specifications

  • Resistance: 2k Ω
  • Power (Watts): 0.5W, 1/2W
  • Size: 1/4" square
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyZ
Resistance (Ohm)2000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.86 mm
Height6.86 mm
Length4.83 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 KOhm


Report a problem
Suggest a product
Jameco Register
;