PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.29 |
| 100+ | $0.25 |
| 500+ | $0.19 |
| Specification | Value |
|---|---|
| Manufacturer Series | 3362 |
| Family | W |
| Resistance (Ohm) | 500000 |
| Power Rating | 0.50 W |
| Tolerance | 10% |
| Product Type | Trimmer |
| Number of Turns | 1 |
| Actuator Type | Side Cross |
| Termination Style | Pins |
| Shaft Diameter | 2.77 mm |
| Resistive Element Material | Cermet |
| Technology | Sealed |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Taper | Linear |
| Width | 4.7 mm |
| Height | 6.99 mm |
| Length | 6.6 mm |
| Temperature Coefficient | 100 ppm/°C |
| Actuator Orientation | Side |
| Resistance | 500 KOhm |