Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 26-60-4050 Headers and PCB Receptacles

  • Connector Header Through Hole 5 position 0.156" (3.96mm)
  • Jameco Part no.: 2288079
  • Manufacturer: Molex
  • Manufacturer p/n: 26-60-4050
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
640445-3 640445-3
TE Connectivity
$0.172
640250-2 640250-2
TE Connectivity
$0.106
640250-3 640250-3
TE Connectivity
$0.14
640250-4 640250-4
TE Connectivity
$0.164
640251-5 640251-5
TE Connectivity
$0.189
640251-7 640251-7
TE Connectivity
$0.191

$0.292 ea

18,494 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
400+ $0.292
1600+ $0.275
2800+ $0.263
5200+ $0.251
9600+ $0.237

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Connector Header Through Hole 5 position 0.156" (3.96mm)

Specifications

  • Series: KK396, 41791
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.156" (3.96 mm)
  • Number of Positions: 5
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.450" (11.43 mm)
  • Contact Length - Post: 0.140" (3.56 mm)
  • Overall Contact Length: 0.720" (18.29 mm)
  • Insulation Height: 0.446" (11.33 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 60 µin (1.52 µm)
  • Contact Finish - Post: Tin
  • Contact Finish Thickness - Post: 60 µin (1.52 µm)
  • Insulation Material: Polyester, Glass Filled
  • Features: Solder Retention
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Applications: Automotive, General Purpose, Industrial, Medical, Telecommunications
  • Base Number: 002660


Report a problem
Suggest a product
Specification Value
Number of Contacts5
Number of Rows1
Pitch3.96 mm, 0.156 in.


Report a problem
Suggest a product
Jameco Register
;