Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 260G Power Transformers

  • Transformer Plate & Filament Universal Primary 175VA 550V C.T @ 230Ma.
  • Jameco Part no.: 2580343
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 260G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$132.95 ea

7 ship on Sep. 22


# of units Price
1+ $132.95
5+ $127.65
25+ $123.85

Request Larger Quantity Quote

Transformer Plate & Filament, Universal Primary, 175VA, 550V C.T @ 230Ma.

Features

  • Material: N/A
  • Power Rating (VA): 175
  • A.C. High Voltage Secondary #1 RMS: 550V C.T. @ 230ma.
  • A.C. Filament Secondary #2 RMS: 5V @ 3A
  • A.C. Filament Secondary #3 RMS: 6.3V C.T. @ 5A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, plate & filament, universal primary, 175VA, 550V C.T. @ 230ma..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePlate & Filament Transformer
Manufacturer Series260
Power Rating175 VA
Primary Side Voltage100, 120, 220, 240 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage550 V CT, 5 V
Secondary Side Current230 mA, 3 A
Termination StyleWires
Mounting StyleChassis
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;