| # of units | Price |
|---|---|
| 25+ | $13.65 |
| 100+ | $12.95 |
| 500+ | $12.25 |
These single-phase AC power cables feature conductors ranging in size from 18-12 AWG (North American Cords) and .75-1.5mm (European Cords) and offer a variety of connector options rated from 10-20Amps at 120-250V AC.
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | Pigtails |
| AWG/Conductor | 16/3 |
| Cord Type | SJT |
| Length | 8 ft. |
| Agency Approvals | UL, CUL, CSA, CE, UKCA |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 13 A |
| Weight | 0.8 lbs. |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 16 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Shielding | Unshielded |
| Compliance | Compliance Docs |