Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 261M6 Power Transformers

  • Transformer Plate & Filament Or Bias 83VA 215V @ 269 Ma 261 Series
  • Jameco Part no.: 2580423
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 261M6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$77.75 ea

12 ship on Sep. 22


# of units Price
1+ $77.75
5+ $73.85
25+ $71.25

Request Larger Quantity Quote

Transformer Plate & Filament Or Bias, 83VA, 215V @ 269 Ma, 261 Series

Features

  • Material: N/A
  • Power Rating (VA): 83
  • A.C. High Voltage Secondary #1 RMS: 215V @ 269 ma
  • A.C. Filament Secondary #2 RMS: 6.3V @ 4A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, plate & filament or bias, 83VA, 215V @ 269 ma, 261 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePlate & Filament or Bias Transformer
Manufacturer Series261
Power Rating83 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage215 V, 6.3 V
Secondary Side Current269 mA, 4 A
Termination StyleWires
Mounting StyleChassis
Primary Winding(s)Single
Secondary Winding(s)Dual
Center TapNo
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;