Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 262B6 Power Transformers

  • Transformer Plate & Filament Or Bias 7VA 120V @ 43 Ma 262 Series
  • Jameco Part no.: 2580455
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 262B6
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$26.75 ea

14 ship on Sep. 22


# of units Price
1+ $26.75
5+ $25.45
25+ $24.15
100+ $22.95

Request Larger Quantity Quote

Transformer Plate & Filament Or Bias, 7VA, 120V @ 43 Ma, 262 Series

Features

  • Material: N/A
  • Power Rating (VA): 7
  • A.C. High Voltage Secondary #1 RMS: 120V @ 43 ma
  • A.C. Filament Secondary #2 RMS: 6.3V @ 0.3A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, plate & filament or bias, 7VA, 120V @ 43 ma, 262 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePlate & Filament or Bias Transformer
Manufacturer Series262
Power Rating7 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage120 V, 6.3 V
Secondary Side Current43 mA, 300 mA
Termination StyleWires
Mounting StyleChassis
Primary Winding(s)Single
Secondary Winding(s)Dual
Center TapNo
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;