Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 262EE6 Power Transformers

  • Transformer Plate & Filament or Bias 18VA 120V @ 87 Ma 262 Series
  • Jameco Part no.: 2580495
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 262EE6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$29.45 ea

18 ship on Sep. 22


# of units Price
1+ $29.45
5+ $27.95
25+ $26.55
100+ $25.45

Request Larger Quantity Quote

Transformer Plate & Filament or Bias 18VA 120V @ 87 Ma 262 Series

Features

  • Material: N/A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, plate & filament or bias, 18VA, 120V @ 87 ma, 262 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePlate & Filament or Bias Transformer
Manufacturer Series262
Power Rating18 VA
Primary Side Voltage120 VAC, 240 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage120 V, 6.3 V
Secondary Side Current93 mA, 1.2 A
Termination StyleWires
Mounting StyleChassis
Primary Winding(s)Single
Secondary Winding(s)Dual
Center TapNo
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;