Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 262F6 Power Transformers

  • Transformer Plate & Filament or Bias 6.3V 120V @ 140 mA 262 Series
  • Jameco Part no.: 2580511
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 262F6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$31.95 ea

10 ship on Sep. 21


# of units Price
1+ $31.95
5+ $30.35
25+ $28.85
100+ $27.75

Request Larger Quantity Quote

Transformer Plate & Filament or Bias 6.3V 120V @ 140 mA 262 Series

Features

  • Material: N/A
  • Power Rating (VA): 26
  • A.C. High Voltage Secondary #1 RMS: 120V @ 140 ma
  • A.C. Filament Secondary #2 RMS: 6.3V @ 1.5A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, plate & filament or bias, 26VA, 120V @ 140 ma, 262 series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePlate & Filament or Bias Transformer
    Manufacturer Series262
    Power Rating26 VA
    Primary Side Voltage115 VAC
    Primary Frequency60 Hz
    Secondary Side Voltage120 V, 6.3 V
    Secondary Side Current140 mA, 1.5 A
    Termination StyleWires
    Mounting StyleChassis
    Primary Winding(s)Single
    Secondary Winding(s)Dual
    Center TapNo
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;