Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 265K234 Power Transformers

  • Transformer Low Voltage Filament High Current Chassis Mount 350VA 265 Series
  • Jameco Part no.: 2580551
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 265K234
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$112.15 ea

14 ship on Sep. 21


# of units Price
1+ $112.15
5+ $107.65
25+ $104.45

Request Larger Quantity Quote

Transformer Low Voltage Filament High Current, Chassis Mount, 350VA, 265 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 350
  • Secondary VAC RMS Series: 234V @ 1.5A
  • Secondary VAC RMS Parallel: 117V @ 3A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage filament high current, chassis mount, 350VA, 265 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeFilament High Current Low Voltage
Manufacturer Series265
Power Rating350 VA
Primary Side Voltage117 VAC, 234 VAC
Primary Frequency50 Hz, 60 Hz
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;