Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266GB6 Power Transformers

  • Power Transformer Chassis Mount 3.78VA 6.3V@ 0.6A Or 3.15V @ 1.2A 266 Series
  • Jameco Part no.: 2580799
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266GB6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$23.75 ea

414 ship on Sep. 21


# of units Price
1+ $23.75
5+ $22.55
25+ $21.45
100+ $20.45

Request Larger Quantity Quote

Power Transformer Chassis Mount, 3.78VA, 6.3V@ 0.6A Or 3.15V @ 1.2A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 3.78
  • Secondary VAC RMS Series (C.T): 6.3V@ 0.6A
  • Secondary VAC RMS Parallel: 3.15V @ 1.2A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 3.78VA, 6.3V@ 0.6A or 3.15V @ 1.2A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating3.78 VA
Secondary Side Voltage6.3V@ 0.6A (Series CT), 3.15V @ 1.2A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;