Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266J12 Power Transformers

  • Power Transformer Chassis Mount 12.6VA 12.6V @ 1A Or 6.3V @ 2A 266 Series
  • Jameco Part no.: 2580823
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266J12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$28.85 ea

27 ship on Sep. 23


# of units Price
1+ $28.85
5+ $27.35
25+ $25.95
100+ $24.85

Request Larger Quantity Quote

Power Transformer Chassis Mount, 12.6VA, 12.6V @ 1A Or 6.3V @ 2A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 12.6
  • Secondary VAC RMS Series (C.T): 12.6V @ 1A
  • Secondary VAC RMS Parallel: 6.3V @ 2A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 12.6VA, 12.6V @ 1A or 6.3V @ 2A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating12.6 VA
Secondary Side Voltage12.6V @ 1A (Series CT), 6.3V @ 2A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;