Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266J48 Power Transformers

  • Open Style Low Voltage/Filament Power Transformer 48VA 115V/234V Primary 48VCT Series 24VCT Parallel Secondary Chassis Mount
  • Jameco Part no.: 2293455
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266J48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$28.75 ea

46 ship on Sep. 22


# of units Price
1+ $28.75
5+ $27.25
25+ $25.95
100+ $24.95

Request Larger Quantity Quote

Open Style Low Voltage/Filament Power Transformer 48VA 115V/234V Primary 48VCT Series 24VCT Parallel Secondary Chassis Mount

Features

  • Primary 117/234 VAC, 50/60 Hz.
  • All units have dual secondaries (C.T. secondary only). If you only require a single primary & secondary check out our more economical 166 Series.
  • Secondaries can be used as; a center tapped secondary, parallel connected or used individually.
  • Units are designed for use with all windings engaged.
  • Open style.
  • Minimum 6" long leads.
  • Dual bobbin design - no electrostatic shield required.
  • We use Class B insulation (130°C) for extra protection - UL listed as a Class A (105°C) design
  • Hi-Pot test of 2,000V RMS.
  • UL listed (# E207860) Type 3AH
  • CSA certified (209651)

Specifications

  • Primary: Single 115/234 VAC, 50/60 Hz
  • Secondary VAC (RMS):
    • Series (CT): 48 V @ 1 A
    • Parallel: 24 V @ 2 A
  • Power rating: 48 VA
  • Width: 3.56"
  • Depth: 2.10"
  • Height: 3.12"
  • Mounting centers: 3.13"


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating48 VA
Primary Side Voltage117 VAC, 234 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage24 V (Parallel), 48 V (Series)
Secondary Side Current2 A (Parallel), 1 A (Series)
Termination StyleWires
Mounting StyleChassis
Primary Winding(s)Dual
Secondary Winding(s)Dual
Center TapYes
Core TypeDual Bobbin
Primary Side ConnectionWires
Secondary Side ConnectionWires
Agency ApprovalsUL, CSA
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;