Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266K35 Power Transformers

  • Power Transformer Chassis Mount 52.5VA 35V @ 1.5A Or 17.5V @ 3A 266 Series
  • Jameco Part no.: 2580927
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266K35
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$42.25 ea

7 ship on Sep. 18


# of units Price
1+ $42.25
5+ $40.15
25+ $38.15
100+ $36.65

Request Larger Quantity Quote

Power Transformer Chassis Mount, 52.5VA, 35V @ 1.5A Or 17.5V @ 3A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 52.5
  • Secondary VAC RMS Series (C.T): 35V @ 1.5A
  • Secondary VAC RMS Parallel: 17.5V @ 3A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 52.5VA, 35V @ 1.5A or 17.5V @ 3A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating52.5 VA
Secondary Side Voltage35V @ 1.5A (Series CT), 17.5V @ 3A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;