Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266L24 Power Transformers

  • Power Transformer Chassis Mount 48VA 24V @ 2A Or 12V @ 4A 266 Series
  • Jameco Part no.: 2580975
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266L24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$24.15 ea

19 ship on Sep. 22


# of units Price
1+ $24.15
5+ $22.95
25+ $21.85
100+ $20.85

Request Larger Quantity Quote

Power Transformer Chassis Mount, 48VA, 24V @ 2A Or 12V @ 4A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 48
  • Secondary VAC RMS Series (C.T): 24V @ 2A
  • Secondary VAC RMS Parallel: 12V @ 4A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 48VA, 24V @ 2A or 12V @ 4A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating48 VA
Secondary Side Voltage24V @ 2A (Series CT), 12V @ 4A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;