Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266LH25 Power Transformers

  • Power Transformer Chassis Mount 70.56VA 25.2V @ 2.8A Or 12.6V @ 5.6A 266 Series
  • Jameco Part no.: 2581023
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266LH25
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$65.65 ea

93 ship on Sep. 23


# of units Price
1+ $65.65
5+ $62.35
25+ $59.25
100+ $56.85

Request Larger Quantity Quote

Power Transformer Chassis Mount, 70.56VA, 25.2V @ 2.8A Or 12.6V @ 5.6A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 70.56
  • Secondary VAC RMS Series (C.T): 25.2V @ 2.8A
  • Secondary VAC RMS Parallel: 12.6V @ 5.6A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 70.56VA, 25.2V @ 2.8A or 12.6V @ 5.6A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating70.56 VA
Secondary Side Voltage25.2V @ 2.8A (Series CT), 12.6V @ 5.6A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;