Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266PA6 Power Transformers

  • Power Transformer Chassis Mount 37.8VA 6.3V @ 6A Or 3.15V @ 12A 266 Series
  • Jameco Part no.: 2581167
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266PA6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$38.45 ea

18 ship on Sep. 23


# of units Price
1+ $38.45
5+ $36.45
25+ $34.65
100+ $33.25

Request Larger Quantity Quote

Power Transformer Chassis Mount, 37.8VA, 6.3V @ 6A Or 3.15V @ 12A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 37.8
  • Secondary VAC RMS Series (C.T): 6.3V @ 6A
  • Secondary VAC RMS Parallel: 3.15V @ 12A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 37.8VA, 6.3V @ 6A or 3.15V @ 12A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating37.8 VA
Secondary Side Voltage6.3V @ 6A (Series CT), 3.15V @ 12A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;