Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 266V6B Power Transformers

  • Power Transformer Chassis Mount 126VA 6.3V @ 20A Or 3.15V @ 40A 266 Series
  • Jameco Part no.: 2581199
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 266V6B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$72.45 ea

6 ship on Sep. 21


# of units Price
1+ $72.45
5+ $68.85
25+ $66.45

Request Larger Quantity Quote

Power Transformer Chassis Mount, 126VA, 6.3V @ 20A Or 3.15V @ 40A, 266 Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 126
  • Secondary VAC RMS Series (C.T): 6.3V @ 20A
  • Secondary VAC RMS Parallel: 3.15V @ 40A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, chassis mount, 126VA, 6.3V @ 20A or 3.15V @ 40A, 266 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series266
Power Rating126 VA
Secondary Side Voltage6.3V @ 20A (Series CT), 3.15V @ 40A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;