Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 272X Power Transformers

  • Transformer High Voltage 74VA Primary 115Vac Hv Secondary 620V C.T @ 80Ma.
  • Jameco Part no.: 2581383
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 272X
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$89.45 ea

22 ship on Sep. 23


# of units Price
1+ $89.45
5+ $85.95
25+ $83.35

Request Larger Quantity Quote

Transformer High Voltage, 74VA, Primary 115Vac, Hv Secondary 620V C.T @ 80Ma.

Features

  • Material: N/A
  • Standards: csa
  • Power Rating (VA): 74
  • Primary VAC: 115
  • Primary Frequency: 60
  • A.C. High Voltage Secondary RMS: 620V C.T. @ 80ma.
  • Filament # 1 VAC: 5V @ 2A
  • Filament # 2 VAC: 6.3V @ 2.4A
  • Mounting Type: Vertical ("X")
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, high voltage, 74VA, primary 115VAC, HV secondary 620V C.T. @ 80ma..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHigh Voltage Transformer
Manufacturer Series200
Power Rating74 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage5V @ 2A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;