Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 275X Power Transformers

  • Transformer High Voltage 167VA Primary 115Vac Hv Secondary 800V C.T @ 155Ma.
  • Jameco Part no.: 2581463
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 275X
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$194.45 ea

1 ship on Sep. 18


# of units Price
1+ $194.45
5+ $184.75
25+ $177.35

Request Larger Quantity Quote

Transformer High Voltage, 167VA, Primary 115Vac, Hv Secondary 800V C.T @ 155Ma.

Features

  • Material: N/A
  • Standards: csa
  • Power Rating (VA): 167
  • Primary VAC: 115
  • Primary Frequency: 60
  • A.C. High Voltage Secondary RMS: 800V C.T. @ 155ma.
  • Filament # 1 VAC: 5V C.T. @ 3A
  • Filament # 2 VAC: 6.3V C.T. @ 5A
  • Mounting Type: Vertical ("X")
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, high voltage, 167VA, primary 115VAC, HV secondary 800V C.T. @ 155ma..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHigh Voltage Transformer
Manufacturer Series200
Power Rating167 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage5 V CT @ 3A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;