Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2776.0 Ferrule Terminals

  • Ferrule Crimp H2x1.00/15 Dual Wire Standard Insulation Red Ferrule Terminal Red Polypropylene Sleeve UL (PK 500)
  • Jameco Part no.: 2792999
  • Manufacturer: Altech
  • Manufacturer p/n: 2776.0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
3203037-JVP 3203037-JVP
Jameco ValuePro
$0.06
3200014-JVP 3200014-JVP
Jameco ValuePro
$0.025
3200519-JVP 3200519-JVP
Jameco ValuePro
$0.03
3200030-JVP 3200030-JVP
Jameco ValuePro
$0.04
3200043-JVP 3200043-JVP
Jameco ValuePro
$0.045

$0.162 ea

4 Weeks Lead Time


# of units Price
500+ $0.162
2500+ $0.152
10000+ $0.144

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Ferrule Crimp H2x1.00/15 Dual Wire Standard Insulation Red Ferrule Terminal Red Polypropylene Sleeve UL (PK 500)

Features

  • Product Type: Two Wire Ferrule Terminal
  • Contact Length: 8.20 mm
  • Length: 15.40 mm
  • Outer Diameter: 3.2 x 5.8 mm
  • Inner Diameter: 2.4 mm
  • Termination: Crimp
  • Wire Gauge (AWG): Two x 18 AWG (1 mm²)
  • Insulation Material: Polypropylene
  • Contact Material: Tin-plated Copper
  • Color: Red
  • Additional Feature: 500 Pack
  • Harmonized Code: 8536.90.4000
  • ECCN: EAR99

Overview

Dual Wire Ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. They provide an efficient connection of multiple wires in the same terminal clamp or simplify jumper-wiring between terminal clamps. They are color coded with the same convention as the insulated DIN standard ferrules.

To ensure efficient ferrule crimping always choose the smallest ferrule diameter that fits the wire and use only professional crimping tools.



Report a problem
Suggest a product
Specification Value
Product TypeTwo Wire Ferrule Terminal
Contact Length8.20 mm
Length15.40 mm
Outer Diameter3.2 x 5.8 mm
Inner Diameter2.4 mm
TerminationCrimp
Wire Gauge (AWG)Two x 18 AWG (1 mm²)
Insulation MaterialPolypropylene
Contact MaterialTin-plated Copper
ColorRed
Additional Feature500 Pack


Report a problem
Suggest a product
Jameco Register
;