| # of units | Price |
|---|---|
| 10+ | $1.25 |
| 50+ | $1.09 |
| 250+ | $0.99 |
ΩMG! You're not going to be able to resist these handy resistor packs! Well, axially, they do all of the resisting for you!
This is a 25 Pack of 100K Ω Resistors. More specifically, they are carbon film, through-hole axial type, with 1/4 Watt max dissipation, 300V max voltage, 5% precision resistors. Whew! These are super common and great for use in any kit, breadboard, perf-board, or other projects. We got ones with 0.4mm thick wires so they plug in nicely into solder-less breadboards.
We have a slew of different resistor packs with different ohms of resistance; check them all out here!
| Specification | Value |
|---|---|
| Resistance (Ohm) | 100000 |
| Power Rating | 0.250 W |
| Tolerance | 5% |
| Composition | Carbon Film |
| Voltage Rating | 300 V |
| Additional Feature | Pack of 25 |
| Temperature Coefficient | N/A |
| Termination Style | Axial |
| Mounting | Through Hole |
| Packaging | Bulk |
| Product Type | Fixed Resistor, Single |
| Case Style | Axial |
| Resistance | 100 KOhm |