Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2799.0 Ferrule Terminals

  • Ferrule Crimp H2x4.00/12 Dual Wire Standard Insulation Gray Ferrule Terminal Gray Polypropylene Sleeve UL (PK 100)
  • Jameco Part no.: 2793151
  • Manufacturer: Altech
  • Manufacturer p/n: 2799.0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
3203037-JVP 3203037-JVP
Jameco ValuePro
$0.06
3200014-JVP 3200014-JVP
Jameco ValuePro
$0.025
3200519-JVP 3200519-JVP
Jameco ValuePro
$0.03
3200030-JVP 3200030-JVP
Jameco ValuePro
$0.04
3200043-JVP 3200043-JVP
Jameco ValuePro
$0.045

$0.47 ea

3 Weeks Lead Time


# of units Price
100+ $0.47
500+ $0.442
2500+ $0.42

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Ferrule Crimp H2x4.00/12 Dual Wire Standard Insulation Gray Ferrule Terminal Gray Polypropylene Sleeve UL (PK 100)

Features

  • Product Type: Two Wire Ferrule Terminal
  • Contact Length: 12 mm
  • Length: 22 mm
  • Outer Diameter: 5.2 x 9 mm
  • Inner Diameter: 3.9 mm
  • Termination: Crimp
  • Wire Gauge (AWG): Two x 12 AWG (4 mm²)
  • Insulation Material: Polypropylene
  • Contact Material: Tin-plated Copper
  • Color: Gray
  • Additional Feature: 100 Pack
  • Harmonized Code: 8536.90.4000
  • ECCN: EAR99

Overview

Dual Wire Ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. They provide an efficient connection of multiple wires in the same terminal clamp or simplify jumper-wiring between terminal clamps. They are color coded with the same convention as the insulated DIN standard ferrules.

To ensure efficient ferrule crimping always choose the smallest ferrule diameter that fits the wire and use only professional crimping tools.



Report a problem
Suggest a product
Specification Value
Product TypeTwo Wire Ferrule Terminal
Contact Length12 mm
Length22 mm
Outer Diameter5.2 x 9 mm
Inner Diameter3.9 mm
TerminationCrimp
Wire Gauge (AWG)Two x 12 AWG (4 mm²)
Insulation MaterialPolypropylene
Contact MaterialTin-plated Copper
ColorGray
Additional Feature100 Pack


Report a problem
Suggest a product
Jameco Register
;