Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 2810-100-69-C Cleaners Degreasers

  • Rayon Perforated Roll Wipe Canisters, 99.8% IPA (100 Count Container)
  • Jameco Part no.: 2879223
  • Manufacturer: Techspray
  • Manufacturer p/n: 2810-100-69-C
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1672-10S 1672-10S
Techspray
$19.89
ES1017 ES1017
ITW Chemtronics
$20.15
ES1020 ES1020
ITW Chemtronics
$26.15
ES1050 ES1050
ITW Chemtronics
$26.25
ES1052 ES1052
ITW Chemtronics
$19.95
ES1603 ES1603
ITW Chemtronics
$19.85
New Product

$26.95 ea

6 Weeks Lead Time


# of units Price
6+ $26.95
30+ $25.55
150+ $24.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

Rayon Perforated Roll Wipe Canisters, 99.8% IPA (100 Count Container)

Features

  • Product Type: Cleaning Wipe
  • Shelf Life: 2 years
  • Harmonized Code: 5603.92.0095
  • ECCN: EAR99

Overview

Rayon Perforated Roll Wipe Canisters, 99.8% IPA (100 Count Container).



Report a problem
Suggest a product
Specification Value
Weight6" x 9"
Product TypeWipes, Pre-Saturated
Additional FeatureIsopropyl Alcohol
Manufacturer SeriesRayon
ApplicationGeneral Purpose


Report a problem
Suggest a product
Jameco Register
;