| # of units | Price |
|---|---|
| 6+ | $28.45 |
| 30+ | $26.95 |
| 150+ | $25.55 |
Rayon Perforated Roll Wipe Canisters, Acetone (100 Count Container).
| Specification | Value |
|---|---|
| Weight | 6" x 9" |
| Product Type | Wipes, Pre-Saturated |
| Additional Feature | Acetone |
| Manufacturer Series | Rayon |
| Application | General Purpose |