Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies 28132-910-01 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 18AWG NEMA 5-15P to C13 Right Angle 9' 10"
  • Jameco Part no.: 2389503
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: 28132-910-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$5.55 ea

2 Weeks Lead Time


# of units Price
60+ $5.55
300+ $5.25
1500+ $4.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 60

3-Conductor AC Power Cord 18AWG NEMA 5-15P to C13 Right Angle 9' 10"

Features

  • Conductor Size: 18 AWG
  • Cord Type: SJT
  • Length: 9'10"
  • Connector End 1: 5-15P
  • Connector End 2: C13 Right Angle
  • Current Rating (125V AC): 10A
  • Color: Black

Overview

These single-phase AC power cables feature conductors ranging in size from 18-12 AWG (North American Cords) and .75-1.5mm (European Cords) and offer a variety of connector options rated from 10-20Amps at 120-250V AC.



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13 (Right Angle)
AWG/Conductor18/3
Cord TypeSJT
Length9.83 ft.
Agency ApprovalsUL, CUL, CSA, CE, UKCA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight1 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
ShieldingUnshielded
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;