*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10000+ | $0.025 |
| 20000+ | $0.021 |
| 40000+ | $0.02 |
| 70000+ | $0.0191 |
| 120000+ | $0.018 |
| Specification | Value |
|---|---|
| Gender | Plug Seal |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Current Rating | N/A |
| Voltage Rating | N/A |
| Pitch | N/A |
| Housing Color | Yellow |
| Body Orientation | Straight |
| Depth | 6.1 mm |
| Length | 7.8 mm |