Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Feather HUZZAH with ESP8266 WiFi

  • Jameco Part no.: 2240083
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 2821
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3046 3046
Adafruit Industries
$24.45
A000005 A000005
Arduino
$24.95
BB-ARDUINO BB-ARDUINO
Jameco KitPro
$22.95
A000066 A000066
Arduino
$25.95
A000067 A000067
Arduino
$44.49
A000057 A000057
Arduino
$23.75
A000073 A000073
Arduino
$29.95

$19.75 ea

27 ship on Oct. 5


# of units Price
1+ $19.75
10+ $18.75
50+ $16.55

Request Larger Quantity Quote

Adafruit Feather HUZZAH with ESP8266 - Loose Headers

Features

Feather is the new development board from Adafruit, and like its namesake, it is thin, light, and lets you fly! We designed Feather to be a new standard for portable microcontroller cores.

This is the Adafruit Feather HUZZAH ESP8266 - our take on an 'all-in-one' ESP8266 WiFi development board with built-in USB and battery charging. It's an ESP8266 WiFi module with all the extras you need, ready to rock! We have other boards in the Feather family, check'em out here.

At the Feather HUZZAH's heart is an ESP8266 WiFi microcontroller clocked at 80 MHz and at 3.3V logic. This microcontroller contains a Tensilica chip core as well as a full WiFi stack. You can program the microcontroller using the Arduino IDE for an easy-to-run Internet of Things core. We wired up a high-quality SiLabs CP2104 USB-Serial chip that can upload code at a blistering 921600 baud for fast development time. It also has auto-reset so no noodling with pins and reset button pressings. The CP2104 has better driver support than the CH340 and can do very high speeds without stability issues.

To make it easy to use for portable projects, we added a connector for any of our 3.7V Lithium polymer batteries and built-in battery charging. You don't need a battery, it will run just fine straight from the micro USB connector. But, if you do have a battery, you can take it on the go, then plug in the USB to recharge. The Feather will automatically switch over to USB power when it's available.

Here's some handy specs!

  • Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
  • Light as a (large?) feather - 6.1 grams
  • ESP8266 @ 80MHz with 3.3V logic/power
  • 4MB of FLASH (32 MBit)
  • Built in WiFi 802.11 b/g/n
  • 3.3V regulator with 500mA peak current output
  • CP2104 USB-Serial converter onboard with 921600 max baudrate for speedy uploading
  • Auto-reset support for getting into bootload mode before firmware upload
  • 9 x GPIO pins - can also be used as I2C and SPI
  • 1 x analog inputs 1.0V max
  • Built-in 100mA LiPoly charger with charging status indicator LED, can also cut a trace to disable the charger
  • Pin #0 red LED for general purpose blinking. Pin #2 blue LED for bootloading debug & general purpose blinking
  • Power/enable pin
  • 4 mounting holes
  • Reset button

Comes fully assembled and tested, with a USB interface that lets you quickly use it with the Arduino IDE or NodeMCU Lua (it comes preprogrammed with the Lua interpreter). We also toss in some headers so you can solder them in and plug them into a solderless breadboard. Lipoly battery and USB cable not included (but we do have lots of options in the shop if you'd like!)

Check out our tutorial for all sorts of details, including schematics, files, IDE instructions, power management, and more!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;