Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2841.0/100 Ferrule Terminals

  • Ferrule Insulated Crimp H1.50/8-D DIN Standard Black 16 AWG Ferrule Terminal Black Polypropylene Sleeve UL (PK 100)
  • Jameco Part no.: 2793207
  • Manufacturer: Altech
  • Manufacturer p/n: 2841.0/100
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
3203037-JVP 3203037-JVP
Jameco ValuePro
$0.06
3200014-JVP 3200014-JVP
Jameco ValuePro
$0.025
3200519-JVP 3200519-JVP
Jameco ValuePro
$0.03
3200030-JVP 3200030-JVP
Jameco ValuePro
$0.04
3200043-JVP 3200043-JVP
Jameco ValuePro
$0.045

$0.133 ea

21,600 ship on Sep. 28


# of units Price
100+ $0.133
500+ $0.125
2500+ $0.119

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Ferrule Insulated Crimp H1.50/8-D DIN Standard Black 16 AWG Ferrule Terminal Black Polypropylene Sleeve UL (PK 100)

Features

  • Product Type: DIN Standard Ferrules
  • Contact Length: 8 mm
  • Length: 14 mm
  • Outer Diameter: 4 mm
  • Inner Diameter: 2 mm
  • Termination: Crimp
  • Wire Gauge (AWG): 16 AWG (1.50 mm²)
  • Insulation Material: Polypropylene
  • Contact Material: Tin-Plated Copper
  • Color: Black
  • Additional Feature: 100 Pack
  • Harmonized Code: 8536.90.4000
  • ECCN: EAR99

Overview

Ferrules ensure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. Insulated ferrules prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.

To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools.



Report a problem
Suggest a product
Specification Value
Product TypeDIN Standard Ferrules
Contact Length8 mm
Length14 mm
Outer Diameter4 mm
Inner Diameter2 mm
TerminationCrimp
Wire Gauge (AWG)16 AWG (1.50 mm²)
Insulation MaterialPolypropylene
Contact MaterialTin-Plated Copper
ColorBlack
Additional Feature100 Pack


Report a problem
Suggest a product
Jameco Register
;