Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2866.0 Ferrule Terminals

  • Ferrule Insulated Crimp H0.75/6-D DIN Standard Gray 18 AWG Ferrule Terminal Gray Polypropylene Sleeve UL (PK 500)
  • Jameco Part no.: 2793471
  • Manufacturer: Altech
  • Manufacturer p/n: 2866.0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
3203037-JVP 3203037-JVP
Jameco ValuePro
$0.06
3200014-JVP 3200014-JVP
Jameco ValuePro
$0.025
3200519-JVP 3200519-JVP
Jameco ValuePro
$0.03
3200030-JVP 3200030-JVP
Jameco ValuePro
$0.04
3200043-JVP 3200043-JVP
Jameco ValuePro
$0.045

$0.074 ea

6,286 ship on Sep. 30


# of units Price
500+ $0.074
2500+ $0.07
10000+ $0.067

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Ferrule Insulated Crimp H0.75/6-D DIN Standard Gray 18 AWG Ferrule Terminal Gray Polypropylene Sleeve UL (PK 500)

Features

  • Product Type: DIN Standard Ferrules
  • Contact Length: 6 mm
  • Length: 12 mm
  • Outer Diameter: 3.3 mm
  • Inner Diameter: 1.5 mm
  • Termination: Crimp
  • Wire Gauge (AWG): 18 AWG (0.75 mm²)
  • Insulation Material: Polypropylene
  • Contact Material: Tin-Plated Copper
  • Color: Gray
  • Additional Feature: 500 Pack
  • Harmonized Code: 8536.90.4000
  • ECCN: EAR99

Overview

Ferrules ensure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. Insulated ferrules prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.

To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools.



Report a problem
Suggest a product
Specification Value
Product TypeDIN Standard Ferrules
Contact Length6 mm
Length12 mm
Outer Diameter3.3 mm
Inner Diameter1.5 mm
TerminationCrimp
Wire Gauge (AWG)18 AWG (0.75 mm²)
Insulation MaterialPolypropylene
Contact MaterialTin-Plated Copper
ColorGray
Additional Feature500 Pack


Report a problem
Suggest a product
Jameco Register
;