| # of units | Price |
|---|---|
| 3+ | $3.85 |
| 15+ | $3.65 |
| 50+ | $3.25 |
Perfect for bread-boarding, free wiring, etc. This spool of solid-core wire is easy to solder to. When bent it keeps its shape pretty well. We like to have a few spools of this stuff around. We suggest picking up wire strippers to match. Wire gauge is 22 AWG which we've found is the best all-around gauge, it works best with breadboards and perfboards but also fits in terminal blocks nicely
| Specification | Value |
|---|---|
| Product Type | Solid Hook-up Wire |
| Wire Gauge (AWG) | 22 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Red |
| Length | 25 ft. |
| Package | Spool |