Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 290CX Power Transformers

  • Power Transformer Replacement For Fender Guitar Amp 290 Series 120V 60Hz Pri 650Vct 207mA Sec 50V Bias
  • Jameco Part no.: 2581719
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 290CX
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$114.95 ea

25 ship on Sep. 21


# of units Price
1+ $114.95
5+ $110.45
25+ $107.15

Request Larger Quantity Quote

Power Transformer Replacement For Fender Guitar Amp 290 Series 120V 60Hz Pri 650Vct 207mA Sec 50V Bias

Features

  • Material: N/A
  • Primary Volts: 120V @ 60 Hz
  • Secondary 1: 650Vct @ 180 mA
  • Secondary 2: 50V Bias
  • Secondary 3: 6.3V @ 4.5A
  • Secondary 4: 5V @ 3A
  • Amp Mfr: Fender
  • Amp Model (Ref. Only): DELUXE 65 REVERB* (REISSUE)
  • Similar Amp P/N's (Ref. Only): 041316, 022723, 125P26A
  • Chassis No. (Ref. Only): 021-7400-000
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, replacement for Fender guitar amp, 290 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeReplacement Power Transformer
Manufacturer Series290
Primary Side Voltage120 VAC
Primary Frequency60 Hz
Secondary Side Voltage5V @ 3A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;