Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 290GX Power Transformers

  • Power Transformer Replacement For Marshall Guitar Amp JCM 800 JMP 50W 120/240V 690Vct 200mA
  • Jameco Part no.: 2581879
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 290GX
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$144.55 ea

30 ship on Sep. 21


# of units Price
1+ $144.55
5+ $138.75
25+ $133.85

Request Larger Quantity Quote

Power Transformer Replacement For Marshall Guitar Amp JCM 800 JMP 50W 120/240V 690Vct 200mA

Features

  • Material: N/A
  • Primary Volts: 120/220/240 VAC 50/60 Hz.
  • Amp Mfr: Marshall
  • Amp Model (Ref. Only): JCM 800, JMP - 50 watt
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, replacement for Marshall guitar amp, 290 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeReplacement Power Transformer
Manufacturer Series290
Primary Side Voltage120 VAC, 220 VAC, 240 VAC
Primary Frequency50 Hz, 60 Hz
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;