Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 290MAZ Power Transformers

  • Power Transformer Replacement For Marshall Guitar Amp Studio 15 "Little Fatty" 117/234VAC Pri 600Vct 100mA Sec 6.3Vct 2A Bobbin
  • Jameco Part no.: 2581983
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 290MAZ
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$146.75 ea

8 Weeks Lead Time


# of units Price
1+ $146.75
5+ $139.45
25+ $133.15

Request Larger Quantity Quote

Power Transformer Replacement For Marshall Guitar Amp Studio 15 "Little Fatty" 117/234VAC Pri 600Vct 100mA Sec 6.3Vct 2A Bobbin

Features

  • Material: N/A
  • Primary Volts: 117/234VAC 50/60 Hz.
  • Amp Mfr: Marshall
  • Amp Model (Ref. Only): Studio 15 "Little Fatty"
  • Similar Amp P/N's (Ref. Only): 294-285/6
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, replacement for Marshall guitar amp, 290 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeReplacement Power Transformer
Manufacturer Series290
Primary Side Voltage117 VAC, 234 VAC
Primary Frequency50 Hz, 60 Hz
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;