Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 290NX Power Transformers

  • Power Transformer Replacement For VOX Guitar Amp AC30 60's Vintage Vertical 100-240VAC Pri Paper
  • Jameco Part no.: 2582015
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 290NX
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$211.95 ea

7 ship on Sep. 22


# of units Price
1+ $211.95
5+ $200.85
25+ $192.75

Request Larger Quantity Quote

Power Transformer Replacement For VOX Guitar Amp AC30 60's Vintage Vertical 100-240VAC Pri Paper

Features

  • Material: N/A
  • Primary Volts: 100/120/220/230/240 VAC 50/60 Hz.
  • Amp Mfr: Vox
  • Amp Model (Ref. Only): AC30 Vintage
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, replacement for Vox guitar amp, 290 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeReplacement Power Transformer
Manufacturer Series290
Primary Side Voltage100 VAC, 120 VAC, 220 VAC, 230 VAC, 240 VAC
Primary Frequency50 Hz, 60 Hz
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;