Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2ALM6LB-048 Industrial Automation Pushbutton Switches

  • Push Button Switch Operator 22mm Blue LED Illuminated Mushroom Head Momentary 48V
  • Jameco Part no.: 2494759
  • Manufacturer: Altech
  • Manufacturer p/n: 2ALM6LB-048
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$43.35 ea

14 Weeks Lead Time


# of units Price
1+ $43.35
10+ $41.25
50+ $39.25

Request Larger Quantity Quote

Push Button Switch Operator 22mm Blue LED Illuminated Mushroom Head Momentary 48V

Features

  • Color: Blue
  • Weight (kg): 0.0812
  • Head Size2: 40mm, Head
  • Current Rating: 48VAC/DC

Overview

Push Button Switch Operator, 22mm Blue LED, Illuminated, Mushroom Head, Momentary, 48V



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
Diameter40mm, Head
ColorBlue
Switch FunctionMomentary
Contact Rating48 VAC/DC
Illumination TypeLED


Report a problem
Suggest a product
Jameco Register
;