Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2ALM7L Industrial Automation Pushbutton Switches

  • Push Button Switch Operator Lens 22mm Clear Mushroom Head
  • Jameco Part no.: 2494783
  • Manufacturer: Altech
  • Manufacturer p/n: 2ALM7L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$9.86 ea

14 Weeks Lead Time


# of units Price
10+ $9.86
50+ $9.27
250+ $8.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Push Button Switch Operator Lens 22mm Clear Mushroom Head

Features

  • Color: Clear
  • Weight (kg): 0.0855

Overview

Push Button Switch Operator Lens, 22mm Clear, Mushroom Head



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button Accessories
ColorClear


Report a problem
Suggest a product
Jameco Register
;