| # of units | Price |
|---|---|
| 1+ | $30.75 |
| 10+ | $29.25 |
| 50+ | $27.85 |
Push Button Switch Operator, 22mm White LED, Illuminated, Projecting Head, Momentary, 12V
| Specification | Value |
|---|---|
| Product Type | 22mm Push Button |
| Color | White |
| Switch Function | Momentary |
| Contact Rating | 12 VAC/DC |
| Illumination Type | LED |