Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2ALP4-110 Industrial Automation Pushbutton Switches

  • Push Button Switch Operator 22mm Red Filament Illuminated Projecting Head Momentary 110V
  • Jameco Part no.: 2495271
  • Manufacturer: Altech
  • Manufacturer p/n: 2ALP4-110
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$12.85 ea

14 Weeks Lead Time


# of units Price
1+ $12.85
10+ $11.95
50+ $11.55

Request Larger Quantity Quote

Push Button Switch Operator 22mm Red Filament Illuminated Projecting Head Momentary 110V

Features

  • Color: Red
  • Filament bulb
  • Switch Function: Momentary
  • Style: Projecting Head
  • Weight (kg): 0.0725
  • Current Rating: 110VAC

Overview

Push Button Switch Operator, 22mm Red Filament, Illuminated, Projecting Head, Momentary, 110V



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorRed
Switch FunctionMomentary
Contact Rating110 VAC
Illumination TypeFilament


Report a problem
Suggest a product
Jameco Register
;