| # of units | Price |
|---|---|
| 1+ | $18.85 |
| 10+ | $17.75 |
| 50+ | $16.85 |
Push Button Switch Operator, 22mm Yellow LED, Illuminated, Projecting Head, Momentary, 110V
| Specification | Value |
|---|---|
| Product Type | 22mm Push Button |
| Color | Yellow |
| Switch Function | Momentary |
| Contact Rating | 110 VAC |
| Illumination Type | LED |