Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2AML4 Industrial Automation Pushbutton Switches

  • Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
  • Jameco Part no.: 2480503
  • Manufacturer: Altech
  • Manufacturer p/n: 2AML4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9035
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$11.55 ea

1,774 ship on Sep. 29


# of units Price
1+ $11.55
10+ $10.85
50+ $10.35

Request Larger Quantity Quote

Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated

Features

  • Color: Red
  • Weight (kg): 0.0635
  • Head Size: 40mm, Head

Overview

Push Button Switch Operator, 22mm Red, 40mm Mushroom Head, Latch/Arrow, Non-Illuminated



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
Diameter40mm, Head
ColorRed
Illumination TypeNone


Report a problem
Suggest a product
Jameco Register
;